


GRM033R71E102KA01D | |
|---|---|
DigiKey Part Number | 490-3184-2-ND - Tape & Reel (TR) 490-3184-1-ND - Cut Tape (CT) 490-3184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E102KA01D |
Description | CAP CER 1000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E102KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00880 € | 0,44 € |
| 100 | 0,00740 € | 0,74 € |
| 500 | 0,00506 € | 2,53 € |
| 1.000 | 0,00436 € | 4,36 € |
| 2.500 | 0,00362 € | 9,05 € |
| 5.000 | 0,00318 € | 15,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00257 € | 38,55 € |
| 30.000 | 0,00231 € | 69,30 € |
| 45.000 | 0,00218 € | 98,10 € |
| 75.000 | 0,00204 € | 153,00 € |
| 105.000 | 0,00196 € | 205,80 € |
| 150.000 | 0,00188 € | 282,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

