Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033R71E101MA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R71E101MA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R71E101MA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E101MA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM033R71E101MA03D | Murata Electronics | 8.620 | 490-GCM033R71E101MA03DCT-ND | 0,09000 € | Parametric Equivalent |
| GCM033R71E101MA03J | Murata Electronics | 0 | 490-GCM033R71E101MA03JTR-ND | 0,00315 € | Parametric Equivalent |
| C0603X7R1E101M030BA | TDK | 31.310 | 445-7264-1-ND | 0,09000 € | Parametric Equivalent |
| CGA1A2X7R1E101M030BA | TDK | 12.210 | 445-12088-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00395 € | 59,25 € |
| Unit Price without VAT: | 0,00395 € |
|---|---|
| Unit Price with VAT: | 0,00470 € |




