
GRM033R71C681JA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R71C681JA01DTR-ND - Tape & Reel (TR) 490-GRM033R71C681JA01DCT-ND - Cut Tape (CT) 490-GRM033R71C681JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71C681JA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C681JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00940 € | 0,47 € |
| 100 | 0,00790 € | 0,79 € |
| 500 | 0,00542 € | 2,71 € |
| 1.000 | 0,00467 € | 4,67 € |
| 2.500 | 0,00390 € | 9,75 € |
| 5.000 | 0,00343 € | 17,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00240 € | 36,00 € |
| 30.000 | 0,00215 € | 64,50 € |
| 45.000 | 0,00203 € | 91,35 € |
| 75.000 | 0,00190 € | 142,50 € |
| 105.000 | 0,00182 € | 191,10 € |
| 150.000 | 0,00175 € | 262,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

