
GRM033R71C561KA01D | |
|---|---|
DigiKey Part Number | 490-11361-2-ND - Tape & Reel (TR) 490-11361-1-ND - Cut Tape (CT) 490-11361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71C561KA01D |
Description | CAP CER 560PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C561KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01300 € | 0,13 € |
| 50 | 0,00820 € | 0,41 € |
| 100 | 0,00680 € | 0,68 € |
| 500 | 0,00466 € | 2,33 € |
| 1.000 | 0,00400 € | 4,00 € |
| 2.500 | 0,00332 € | 8,30 € |
| 5.000 | 0,00291 € | 14,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00234 € | 35,10 € |
| 30.000 | 0,00210 € | 63,00 € |
| 45.000 | 0,00198 € | 89,10 € |
| 75.000 | 0,00185 € | 138,75 € |
| 105.000 | 0,00177 € | 185,85 € |
| 150.000 | 0,00170 € | 255,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

