
GRM033R71C181JA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R71C181JA01DTR-ND - Tape & Reel (TR) 490-GRM033R71C181JA01DCT-ND - Cut Tape (CT) 490-GRM033R71C181JA01DDKR-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | GRM033R71C181JA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C181JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00900 € | 0,45 € |
| 100 | 0,00760 € | 0,76 € |
| 500 | 0,00526 € | 2,63 € |
| 1.000 | 0,00453 € | 4,53 € |
| 2.500 | 0,00377 € | 9,42 € |
| 5.000 | 0,00332 € | 16,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00282 € | 42,30 € |
| 30.000 | 0,00254 € | 76,20 € |
| 45.000 | 0,00240 € | 108,00 € |
| 75.000 | 0,00225 € | 168,75 € |
| 105.000 | 0,00216 € | 226,80 € |
| 150.000 | 0,00207 € | 310,50 € |
| 180.000 | 0,00203 € | 365,40 € |
| 360.000 | 0,00190 € | 684,00 € |
| 375.000 | 0,00189 € | 708,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

