Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033R71C152MA01J | |
|---|---|
DigiKey Part Number | 490-GRM033R71C152MA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R71C152MA01J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C152MA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71C152MA01D | Murata Electronics | 0 | 490-GRM033R71C152MA01DTR-ND | 0,00202 € | Parametric Equivalent |
| 0201B152M160CT | Walsin Technology Corporation | 0 | 1292-0201B152M160CTTR-ND | 0,00203 € | Parametric Equivalent |
| C0603X7R1C152M | TDK | 13.666 | 445-7297-1-ND | 0,09000 € | Parametric Equivalent |
| CGA1A2X7R1C152M030BA | TDK | 12.697 | 445-12066-1-ND | 0,09000 € | Parametric Equivalent |
| GMC02X7R152M16NT | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMC02X7R152M16NTCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00168 € | 84,00 € |
| Unit Price without VAT: | 0,00168 € |
|---|---|
| Unit Price with VAT: | 0,00200 € |








