GRM033R71C101KA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 57.375
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22.620
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 496.463
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14.608
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4.625
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,00662 €
Datasheet
100 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71C101KA01J

DigiKey Part Number
490-GRM033R71C101KA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033R71C101KA01J
Description
CAP CER 100PF 16V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71C101KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100.0000,00154 €154,00 €
Unit Price without VAT:0,00154 €
Unit Price with VAT:0,00183 €