Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033R71C101JA01J | |
|---|---|
DigiKey Part Number | 490-GRM033R71C101JA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R71C101JA01J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C101JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71C101JA01D | Murata Electronics | 0 | 490-GRM033R71C101JA01DCT-ND | 0,09000 € | Parametric Equivalent |
| 0201B101J160CT | Walsin Technology Corporation | 0 | 1292-0201B101J160CTTR-ND | 0,00388 € | Parametric Equivalent |
| KGM03AR71C101JH | KYOCERA AVX | 46.191 | 478-KGM03AR71C101JHCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00185 € | 92,50 € |
| Unit Price without VAT: | 0,00185 € |
|---|---|
| Unit Price with VAT: | 0,00220 € |




