GRM033R71A822MA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00370 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00315 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,17046 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,16124 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00323 €
Datasheet
8200 pF ±20% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71A822MA01D

DigiKey Part Number
490-GRM033R71A822MA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033R71A822MA01D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8200 pF ±20% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71A822MA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM033R71A822MA03DMurata Electronics0490-GCM033R71A822MA03DTR-ND0,00370 €Parametric Equivalent
GCM033R71A822MA03JMurata Electronics0490-GCM033R71A822MA03JTR-ND0,00315 €Parametric Equivalent
GMD033R71A822MA01DMurata Electronics0490-GMD033R71A822MA01DTR-ND0,17046 €Parametric Equivalent
GMD033R71A822MA01JMurata Electronics0490-GMD033R71A822MA01JTR-ND0,16124 €Parametric Equivalent
0201B822M100CTWalsin Technology Corporation01292-0201B822M100CTTR-ND0,00323 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00202 €30,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00202 €
Unit Price with VAT:0,00240 €