
GRM033R70J682KA01D | |
|---|---|
DigiKey Part Number | 490-17126-2-ND - Tape & Reel (TR) 490-17126-1-ND - Cut Tape (CT) 490-17126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R70J682KA01D |
Description | CAP CER 6800PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R70J682KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201KRX7R7BB682 | YAGEO | 40.064 | 13-CC0201KRX7R7BB682CT-ND | 0,09000 € | Upgrade |
| KGM03AR71A682KH | KYOCERA AVX | 90.083 | 478-KGM03AR71A682KHCT-ND | 0,09000 € | Upgrade |
| GMC02X7R682K6R3NT | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMC02X7R682K6R3NTCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 50 | 0,00720 € | 0,36 € |
| 100 | 0,00610 € | 0,61 € |
| 500 | 0,00412 € | 2,06 € |
| 1.000 | 0,00354 € | 3,54 € |
| 2.500 | 0,00292 € | 7,30 € |
| 5.000 | 0,00255 € | 12,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00204 € | 30,60 € |
| 30.000 | 0,00183 € | 54,90 € |
| 45.000 | 0,00172 € | 77,40 € |
| 75.000 | 0,00161 € | 120,75 € |
| 105.000 | 0,00154 € | 161,70 € |
| 150.000 | 0,00147 € | 220,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

