GRM033R70J272KA01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 114.356
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 101.804
Unit Price: 0,09000 €
Datasheet
2700 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R70J272KA01D

DigiKey Part Number
GRM033R70J272KA01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033R70J272KA01D
Description
CAP CER 2700PF 6.3V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R70J272KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75.0000,00160 €120,00 €
Unit Price without VAT:0,00160 €
Unit Price with VAT:0,00190 €