GRM033R70J182KA01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 31.467
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 40.541
Unit Price: 0,09000 €
Datasheet
1800 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R70J182KA01D

DigiKey Part Number
GRM033R70J182KA01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033R70J182KA01D
Description
CAP CER 1800PF 6.3V X7R 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R70J182KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R71A182KA01DMurata Electronics31.467490-8160-1-ND0,09000 €Upgrade
GRM033R71C182KA88DMurata Electronics40.541490-12689-1-ND0,09000 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75.0000,00160 €120,00 €
Unit Price without VAT:0,00160 €
Unit Price with VAT:0,00190 €