
GRM033R70J122JA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R70J122JA01DTR-ND - Tape & Reel (TR) 490-GRM033R70J122JA01DCT-ND - Cut Tape (CT) 490-GRM033R70J122JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R70J122JA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R70J122JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01260 € | 0,63 € |
| 100 | 0,01050 € | 1,05 € |
| 500 | 0,00736 € | 3,68 € |
| 1.000 | 0,00637 € | 6,37 € |
| 2.500 | 0,00535 € | 13,38 € |
| 5.000 | 0,00474 € | 23,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00388 € | 58,20 € |
| 30.000 | 0,00352 € | 105,60 € |
| 45.000 | 0,00335 € | 150,75 € |
| 75.000 | 0,00315 € | 236,25 € |
| 105.000 | 0,00303 € | 318,15 € |
| 150.000 | 0,00292 € | 438,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

