Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM033R70J103KA01J | |
|---|---|
DigiKey Part Number | GRM033R70J103KA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R70J103KA01J |
Description | CAP CER 10000PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R70J103KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71A103KA01D | Murata Electronics | 3.382.567 | 490-3194-1-ND | 0,09000 € | Upgrade |
| GRM033R71A103KA01J | Murata Electronics | 847.607 | 490-6143-1-ND | 0,09000 € | Upgrade |
| CC0201KRX7R5BB103 | YAGEO | 20.663 | 311-1403-1-ND | 0,09000 € | Direct |
| KGM03AR70J103KH | KYOCERA AVX | 7.935 | 478-KGM03AR70J103KHCT-ND | 0,36000 € | Direct |
| CC0201KRX7R6BB103 | YAGEO | 225.567 | 311-1398-1-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,00150 € | 150,00 € |
| Unit Price without VAT: | 0,00150 € |
|---|---|
| Unit Price with VAT: | 0,00179 € |






