Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033R61H471KA12J | |
|---|---|
DigiKey Part Number | 490-GRM033R61H471KA12JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R61H471KA12J |
Description | CAP CER 470PF 50V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61H471KA12J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R61H471KA12D | Murata Electronics | 43.138 | 490-GRM033R61H471KA12DCT-ND | 0,09000 € | Parametric Equivalent |
| 0201X471K500CT | Walsin Technology Corporation | 0 | 1292-0201X471K500CTTR-ND | 0,00274 € | Parametric Equivalent |
| MLASU063SB5471KFNA01 | Taiyo Yuden | 0 | 587-MLASU063SB5471KFNA01TR-ND | 0,00380 € | Parametric Equivalent |
| MSASU063SB5471KFNA01 | Taiyo Yuden | 0 | 587-MSASU063SB5471KFNA01TR-ND | 0,00380 € | Parametric Equivalent |
| VJ0201G471KXACW1BC | Vishay Vitramon | 0 | VJ0201G471KXACW1BC-ND | 0,01302 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,00153 € | 153,00 € |
| Unit Price without VAT: | 0,00153 € |
|---|---|
| Unit Price with VAT: | 0,00182 € |






