
GRM033R61E821KA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R61E821KA01DTR-ND - Tape & Reel (TR) 490-GRM033R61E821KA01DCT-ND - Cut Tape (CT) 490-GRM033R61E821KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61E821KA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61E821KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 50 | 0,00780 € | 0,39 € |
| 100 | 0,00650 € | 0,65 € |
| 500 | 0,00444 € | 2,22 € |
| 1.000 | 0,00382 € | 3,82 € |
| 2.500 | 0,00316 € | 7,90 € |
| 5.000 | 0,00277 € | 13,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00202 € | 30,30 € |
| 30.000 | 0,00181 € | 54,30 € |
| 45.000 | 0,00171 € | 76,95 € |
| 75.000 | 0,00159 € | 119,25 € |
| 105.000 | 0,00152 € | 159,60 € |
| 150.000 | 0,00146 € | 219,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

