
GRM033R61E224ME01D | |
|---|---|
DigiKey Part Number | 490-GRM033R61E224ME01DTR-ND - Tape & Reel (TR) 490-GRM033R61E224ME01DCT-ND - Cut Tape (CT) 490-GRM033R61E224ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61E224ME01D |
Description | CAP CER 0.22UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61E224ME01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01200 € | 1,20 € |
| 500 | 0,00844 € | 4,22 € |
| 1.000 | 0,00735 € | 7,35 € |
| 2.500 | 0,00620 € | 15,50 € |
| 5.000 | 0,00552 € | 27,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00454 € | 68,10 € |
| 30.000 | 0,00413 € | 123,90 € |
| 45.000 | 0,00393 € | 176,85 € |
| 75.000 | 0,00371 € | 278,25 € |
| 105.000 | 0,00358 € | 375,90 € |
| 150.000 | 0,00346 € | 519,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

