
GRM033R61E224KE01J | |
|---|---|
DigiKey Part Number | 490-GRM033R61E224KE01JTR-ND - Tape & Reel (TR) 490-GRM033R61E224KE01JCT-ND - Cut Tape (CT) 490-GRM033R61E224KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61E224KE01J |
Description | CAP CER 0.22UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61E224KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R61E224KE01D | Murata Electronics | 811.884 | 490-GRM033R61E224KE01DCT-ND | 0,08000 € | Parametric Equivalent |
| GRM033R61E224KE01W | Murata Electronics | 25.436 | 490-GRM033R61E224KE01WCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01210 € | 1,21 € |
| 500 | 0,00846 € | 4,23 € |
| 1.000 | 0,00738 € | 7,38 € |
| 2.500 | 0,00622 € | 15,55 € |
| 5.000 | 0,00554 € | 27,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00389 € | 194,50 € |
| 100.000 | 0,00360 € | 360,00 € |
| 150.000 | 0,00346 € | 519,00 € |
| 250.000 | 0,00330 € | 825,00 € |
| 350.000 | 0,00321 € | 1.123,50 € |
| 500.000 | 0,00312 € | 1.560,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

