
GRM033R61E104KE14D | |
|---|---|
DigiKey Part Number | 490-12686-2-ND - Tape & Reel (TR) 490-12686-1-ND - Cut Tape (CT) 490-12686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61E104KE14D |
Description | CAP CER 0.1UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61E104KE14D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01350 € | 1,35 € |
| 500 | 0,00952 € | 4,76 € |
| 1.000 | 0,00831 € | 8,31 € |
| 2.500 | 0,00704 € | 17,60 € |
| 5.000 | 0,00629 € | 31,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00546 € | 81,90 € |
| 30.000 | 0,00499 € | 149,70 € |
| 45.000 | 0,00476 € | 214,20 € |
| 75.000 | 0,00450 € | 337,50 € |
| 105.000 | 0,00435 € | 456,75 € |
| 150.000 | 0,00421 € | 631,50 € |
| 180.000 | 0,00414 € | 745,20 € |
| 360.000 | 0,00391 € | 1.407,60 € |
| 375.000 | 0,00390 € | 1.462,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

