
GRM033R61C333KE84D | |
|---|---|
DigiKey Part Number | 490-7226-2-ND - Tape & Reel (TR) 490-7226-1-ND - Cut Tape (CT) 490-7226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61C333KE84D |
Description | CAP CER 0.033UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61C333KE84D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02580 € | 1,29 € |
| 100 | 0,02210 € | 2,21 € |
| 500 | 0,01600 € | 8,00 € |
| 1.000 | 0,01413 € | 14,13 € |
| 2.500 | 0,01215 € | 30,38 € |
| 5.000 | 0,01097 € | 54,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00923 € | 138,45 € |
| 30.000 | 0,00854 € | 256,20 € |
| 45.000 | 0,00819 € | 368,55 € |
| 75.000 | 0,00780 € | 585,00 € |
| 105.000 | 0,00758 € | 795,90 € |
| 150.000 | 0,00736 € | 1.104,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

