
GRM033R61C222KA88D | |
|---|---|
DigiKey Part Number | 490-14304-2-ND - Tape & Reel (TR) 490-14304-1-ND - Cut Tape (CT) 490-14304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61C222KA88D |
Description | CAP CER 2200PF 16V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61C222KA88D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X7R1E222K030BA | TDK | 18.367 | 445-7279-1-ND | 0,09000 € | Upgrade |
| GMC02X5R222K16NT | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMC02X5R222K16NTCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 50 | 0,00720 € | 0,36 € |
| 100 | 0,00600 € | 0,60 € |
| 500 | 0,00408 € | 2,04 € |
| 1.000 | 0,00350 € | 3,50 € |
| 2.500 | 0,00290 € | 7,25 € |
| 5.000 | 0,00253 € | 12,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00202 € | 30,30 € |
| 30.000 | 0,00181 € | 54,30 € |
| 45.000 | 0,00171 € | 76,95 € |
| 75.000 | 0,00159 € | 119,25 € |
| 105.000 | 0,00152 € | 159,60 € |
| 150.000 | 0,00146 € | 219,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

