Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033R61C105ME15J | |
|---|---|
DigiKey Part Number | 490-GRM033R61C105ME15JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R61C105ME15J |
Description | CAP CER 1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61C105ME15J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R61C105ME15D | Murata Electronics | 0 | 490-18654-1-ND | 0,12000 € | Parametric Equivalent |
| 885012104007 | Würth Elektronik | 23.615 | 732-885012104007CT-ND | 0,43000 € | Parametric Equivalent |
| CL03A105MO3NRNC | Samsung Electro-Mechanics | 21.158 | 1276-CL03A105MO3NRNCCT-ND | 0,19000 € | Parametric Equivalent |
| CL03A105MO3NRNH | Samsung Electro-Mechanics | 1.595.581 | 1276-6798-1-ND | 0,19000 € | Parametric Equivalent |
| KGM03CR51C105MH | KYOCERA AVX | 6.020 | 478-KGM03CR51C105MHCT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01656 € | 828,00 € |
| Unit Price without VAT: | 0,01656 € |
|---|---|
| Unit Price with VAT: | 0,01971 € |






