10000 pF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61C103MA12D

DigiKey Part Number
490-GRM033R61C103MA12DTR-ND - Tape & Reel (TR)
490-GRM033R61C103MA12DCT-ND - Cut Tape (CT)
490-GRM033R61C103MA12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61C103MA12D
Description
CAP CER 10000PF 16V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61C103MA12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01100 €0,11 €
500,00720 €0,36 €
1000,00600 €0,60 €
5000,00408 €2,04 €
1.0000,00350 €3,50 €
2.5000,00290 €7,25 €
5.0000,00253 €12,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00202 €30,30 €
30.0000,00181 €54,30 €
45.0000,00171 €76,95 €
75.0000,00159 €119,25 €
105.0000,00152 €159,60 €
150.0000,00146 €219,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €