Direct
Upgrade

GRM033R61A332KA01J | |
|---|---|
DigiKey Part Number | GRM033R61A332KA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R61A332KA01J |
Description | CAP CER 3300PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A332KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM03AR51A332KH | KYOCERA AVX | 21.206 | 478-KGM03AR51A332KHCT-ND | 0,27000 € | Direct |
| EMK063BJ332KP-F | Taiyo Yuden | 0 | EMK063BJ332KP-F-ND | 0,00935 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,00242 € | 242,00 € |
| Unit Price without VAT: | 0,00242 € |
|---|---|
| Unit Price with VAT: | 0,00288 € |



