
GRM033R61A225ME47D | |
|---|---|
DigiKey Part Number | 490-13228-2-ND - Tape & Reel (TR) 490-13228-1-ND - Cut Tape (CT) 490-13228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61A225ME47D |
Description | CAP CER 2.2UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A225ME47D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05110 € | 5,11 € |
| 500 | 0,03850 € | 19,25 € |
| 1.000 | 0,03465 € | 34,65 € |
| 2.500 | 0,03060 € | 76,50 € |
| 5.000 | 0,02816 € | 140,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02443 € | 366,45 € |
| 30.000 | 0,02300 € | 690,00 € |
| 45.000 | 0,02228 € | 1.002,60 € |
| 75.000 | 0,02149 € | 1.611,75 € |
| 105.000 | 0,02102 € | 2.207,10 € |
| 150.000 | 0,02057 € | 3.085,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

