0.018 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61A183KE84D

DigiKey Part Number
490-GRM033R61A183KE84DTR-ND - Tape & Reel (TR)
490-GRM033R61A183KE84DCT-ND - Cut Tape (CT)
490-GRM033R61A183KE84DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61A183KE84D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61A183KE84D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.129
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01600 €0,16 €
500,01040 €0,52 €
1000,00880 €0,88 €
5000,00606 €3,03 €
1.0000,00524 €5,24 €
2.5000,00438 €10,95 €
5.0000,00387 €19,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00314 €47,10 €
30.0000,00284 €85,20 €
45.0000,00269 €121,05 €
75.0000,00252 €189,00 €
105.0000,00242 €254,10 €
150.0000,00233 €349,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €