
GRM033R61A123KE84D | |
|---|---|
DigiKey Part Number | 490-GRM033R61A123KE84DTR-ND - Tape & Reel (TR) 490-GRM033R61A123KE84DCT-ND - Cut Tape (CT) 490-GRM033R61A123KE84DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61A123KE84D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A123KE84D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01100 € | 0,55 € |
| 100 | 0,00930 € | 0,93 € |
| 500 | 0,00642 € | 3,21 € |
| 1.000 | 0,00556 € | 5,56 € |
| 2.500 | 0,00465 € | 11,62 € |
| 5.000 | 0,00411 € | 20,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00316 € | 47,40 € |
| 30.000 | 0,00286 € | 85,80 € |
| 45.000 | 0,00271 € | 121,95 € |
| 75.000 | 0,00254 € | 190,50 € |
| 105.000 | 0,00244 € | 256,20 € |
| 150.000 | 0,00235 € | 352,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

