
GRM033R61A105ME15J | |
|---|---|
DigiKey Part Number | 490-GRM033R61A105ME15JTR-ND - Tape & Reel (TR) 490-GRM033R61A105ME15JCT-ND - Cut Tape (CT) 490-GRM033R61A105ME15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61A105ME15J |
Description | CAP CER 1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A105ME15J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12160 € | 6,08 € |
| 100 | 0,10790 € | 10,79 € |
| 500 | 0,08470 € | 42,35 € |
| 1.000 | 0,07752 € | 77,52 € |
| 2.500 | 0,06996 € | 174,90 € |
| 5.000 | 0,06541 € | 327,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,05374 € | 2.687,00 € |
| 100.000 | 0,05183 € | 5.183,00 € |
| 150.000 | 0,05087 € | 7.630,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

