


GRM033R61A105ME15D | |
|---|---|
DigiKey Part Number | 490-13226-2-ND - Tape & Reel (TR) 490-13226-1-ND - Cut Tape (CT) 490-13226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61A105ME15D |
Description | CAP CER 1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A105ME15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09960 € | 4,98 € |
| 100 | 0,08790 € | 8,79 € |
| 500 | 0,06826 € | 34,13 € |
| 1.000 | 0,06220 € | 62,20 € |
| 2.500 | 0,05581 € | 139,53 € |
| 5.000 | 0,05197 € | 259,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04587 € | 688,05 € |
| 30.000 | 0,04361 € | 1.308,30 € |
| 45.000 | 0,04248 € | 1.911,60 € |
| 75.000 | 0,04123 € | 3.092,25 € |
| 105.000 | 0,04050 € | 4.252,50 € |
| 150.000 | 0,03979 € | 5.968,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

