
GRM033R61A105ME01W | |
|---|---|
DigiKey Part Number | 490-GRM033R61A105ME01WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R61A105ME01W |
Description | CAP CER 1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF 10V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A105ME01W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,03056 € | 916,80 € |
| Unit Price without VAT: | 0,03056 € |
|---|---|
| Unit Price with VAT: | 0,03637 € |

