
GRM033R61A105ME01D | |
|---|---|
DigiKey Part Number | 490-GRM033R61A105ME01DTR-ND - Tape & Reel (TR) 490-GRM033R61A105ME01DCT-ND - Cut Tape (CT) 490-GRM033R61A105ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61A105ME01D |
Description | CAP CER 1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A105ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07400 € | 3,70 € |
| 100 | 0,06500 € | 6,50 € |
| 500 | 0,04964 € | 24,82 € |
| 1.000 | 0,04492 € | 44,92 € |
| 2.500 | 0,03995 € | 99,88 € |
| 5.000 | 0,03696 € | 184,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03231 € | 484,65 € |
| 30.000 | 0,03056 € | 916,80 € |
| 45.000 | 0,02968 € | 1.335,60 € |
| 75.000 | 0,02870 € | 2.152,50 € |
| 105.000 | 0,02813 € | 2.953,65 € |
| 150.000 | 0,02758 € | 4.137,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

