Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033R61A103MA01J | |
|---|---|
DigiKey Part Number | 490-GRM033R61A103MA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R61A103MA01J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A103MA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R61A103MA01D | Murata Electronics | 9.940 | 490-GRM033R61A103MA01DCT-ND | 0,09000 € | Parametric Equivalent |
| 0201X103M100CT | Walsin Technology Corporation | 0 | 1292-0201X103M100CTTR-ND | 0,00152 € | Parametric Equivalent |
| C0603X5R1A103M030BA | TDK | 17.376 | 445-4702-1-ND | 0,09000 € | Parametric Equivalent |
| GMC02X5R103M10NT | Cal-Chip Electronics, Inc. | 71.661 | 4713-GMC02X5R103M10NTCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00168 € | 84,00 € |
| Unit Price without VAT: | 0,00168 € |
|---|---|
| Unit Price with VAT: | 0,00200 € |





