
GRM033R60J475ME05D | |
|---|---|
DigiKey Part Number | 490-GRM033R60J475ME05DTR-ND - Tape & Reel (TR) 490-GRM033R60J475ME05DCT-ND - Cut Tape (CT) 490-GRM033R60J475ME05DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J475ME05D |
Description | CAP CER 4.7UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J475ME05D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11460 € | 5,73 € |
| 100 | 0,10160 € | 10,16 € |
| 500 | 0,07942 € | 39,71 € |
| 1.000 | 0,07259 € | 72,59 € |
| 2.500 | 0,06540 € | 163,50 € |
| 5.000 | 0,06106 € | 305,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05412 € | 811,80 € |
| 30.000 | 0,05158 € | 1.547,40 € |
| 45.000 | 0,05031 € | 2.263,95 € |
| 75.000 | 0,04889 € | 3.666,75 € |
| 105.000 | 0,04807 € | 5.047,35 € |
| 150.000 | 0,04727 € | 7.090,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

