
GRM033R60J474ME90D | |
|---|---|
DigiKey Part Number | 490-10410-2-ND - Tape & Reel (TR) 490-10410-1-ND - Cut Tape (CT) 490-10410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J474ME90D |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J474ME90D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02820 € | 1,41 € |
| 100 | 0,02420 € | 2,42 € |
| 500 | 0,01736 € | 8,68 € |
| 1.000 | 0,01461 € | 14,61 € |
| 2.500 | 0,01236 € | 30,90 € |
| 5.000 | 0,01127 € | 56,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00926 € | 138,90 € |
| 30.000 | 0,00917 € | 275,10 € |
| 45.000 | 0,00913 € | 410,85 € |
| 75.000 | 0,00907 € | 680,25 € |
| 105.000 | 0,00895 € | 939,75 € |
| 150.000 | 0,00870 € | 1.305,00 € |
| 180.000 | 0,00859 € | 1.546,20 € |
| 360.000 | 0,00833 € | 2.998,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

