Parametric Equivalent
Parametric Equivalent

GRM033R60J333ME01D | |
|---|---|
DigiKey Part Number | 490-GRM033R60J333ME01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R60J333ME01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J333ME01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R60J333ME01J | Murata Electronics | 0 | GRM033R60J333ME01J-ND | 0,00402 € | Parametric Equivalent |
| 0201X333M6R3CT | Walsin Technology Corporation | 0 | 1292-0201X333M6R3CTTR-ND | 0,00259 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00316 € | 47,40 € |
| Unit Price without VAT: | 0,00316 € |
|---|---|
| Unit Price with VAT: | 0,00376 € |



