
GRM033R60J225ME05D | |
|---|---|
DigiKey Part Number | 490-GRM033R60J225ME05DTR-ND - Tape & Reel (TR) 490-GRM033R60J225ME05DCT-ND - Cut Tape (CT) 490-GRM033R60J225ME05DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J225ME05D |
Description | CAP CER 2.2UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J225ME05D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11140 € | 5,57 € |
| 100 | 0,09850 € | 9,85 € |
| 500 | 0,07698 € | 38,49 € |
| 1.000 | 0,07033 € | 70,33 € |
| 2.500 | 0,06331 € | 158,28 € |
| 5.000 | 0,05909 € | 295,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05234 € | 785,10 € |
| 30.000 | 0,04986 € | 1.495,80 € |
| 45.000 | 0,04861 € | 2.187,45 € |
| 75.000 | 0,04724 € | 3.543,00 € |
| 105.000 | 0,04643 € | 4.875,15 € |
| 150.000 | 0,04566 € | 6.849,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

