Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033R60J225ME01J | |
|---|---|
DigiKey Part Number | 490-GRM033R60J225ME01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R60J225ME01J |
Description | CAP CER 2.2UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J225ME01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R60J225ME01D | Murata Electronics | 871 | 490-GRM033R60J225ME01DCT-ND | 0,10000 € | Parametric Equivalent |
| GRM033R60J225ME47J | Murata Electronics | 0 | 490-GRM033R60J225ME47JTR-ND | 0,01525 € | Parametric Equivalent |
| 02016D225MAT2A | KYOCERA AVX | 4.947.111 | 478-KGM03CR50J225MHCT-ND | 0,09000 € | Parametric Equivalent |
| CC0201MRX5R5BB225 | YAGEO | 102.678 | 311-3473-1-ND | 0,16000 € | Parametric Equivalent |
| GMC02X5R225M6R3NT | Cal-Chip Electronics, Inc. | 78.841 | 4713-GMC02X5R225M6R3NTCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01420 € | 710,00 € |
| Unit Price without VAT: | 0,01420 € |
|---|---|
| Unit Price with VAT: | 0,01690 € |







