
GRM033R60J224ME90D | |
|---|---|
DigiKey Part Number | 490-11973-2-ND - Tape & Reel (TR) 490-11973-1-ND - Cut Tape (CT) 490-11973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J224ME90D |
Description | CAP CER 0.22UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J224ME90D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01160 € | 0,58 € |
| 100 | 0,00970 € | 0,97 € |
| 500 | 0,00676 € | 3,38 € |
| 1.000 | 0,00586 € | 5,86 € |
| 2.500 | 0,00491 € | 12,28 € |
| 5.000 | 0,00434 € | 21,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00354 € | 53,10 € |
| 30.000 | 0,00321 € | 96,30 € |
| 45.000 | 0,00304 € | 136,80 € |
| 75.000 | 0,00286 € | 214,50 € |
| 105.000 | 0,00275 € | 288,75 € |
| 150.000 | 0,00265 € | 397,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

