
GRM033R60J183KE01D | |
|---|---|
DigiKey Part Number | GRM033R60J183KE01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R60J183KE01D |
Description | CAP CER 0.018UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J183KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45.000 | 0,00271 € | 121,95 € |
| Unit Price without VAT: | 0,00271 € |
|---|---|
| Unit Price with VAT: | 0,00322 € |

