


GRM033R60J105MEA2D | |
|---|---|
DigiKey Part Number | 490-7229-2-ND - Tape & Reel (TR) 490-7229-1-ND - Cut Tape (CT) 490-7229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J105MEA2D |
Description | CAP CER 1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J105MEA2D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM03CR51A105MH | KYOCERA AVX | 2.934.291 | 478-KGM03CR51A105MHCT-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01100 € | 1,10 € |
| 500 | 0,00764 € | 3,82 € |
| 1.000 | 0,00664 € | 6,64 € |
| 2.500 | 0,00558 € | 13,95 € |
| 5.000 | 0,00495 € | 24,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00405 € | 60,75 € |
| 30.000 | 0,00369 € | 110,70 € |
| 45.000 | 0,00350 € | 157,50 € |
| 75.000 | 0,00330 € | 247,50 € |
| 105.000 | 0,00318 € | 333,90 € |
| 150.000 | 0,00306 € | 459,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

