0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R60J104ME19J

DigiKey Part Number
490-GRM033R60J104ME19JTR-ND - Tape & Reel (TR)
490-GRM033R60J104ME19JCT-ND - Cut Tape (CT)
490-GRM033R60J104ME19JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R60J104ME19J
Description
CAP CER 0.1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R60J104ME19J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96.050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01100 €0,11 €
500,00720 €0,36 €
1000,00590 €0,59 €
5000,00404 €2,02 €
1.0000,00348 €3,48 €
2.5000,00287 €7,18 €
5.0000,00251 €12,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00167 €83,50 €
100.0000,00152 €152,00 €
150.0000,00144 €216,00 €
250.0000,00136 €340,00 €
350.0000,00131 €458,50 €
500.0000,00127 €635,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €