
GRM033R60J104KE19J | |
|---|---|
DigiKey Part Number | 490-8155-2-ND - Tape & Reel (TR) 490-8155-1-ND - Cut Tape (CT) 490-8155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J104KE19J |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J104KE19J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01100 € | 0,11 € |
| 50 | 0,00740 € | 0,37 € |
| 100 | 0,00620 € | 0,62 € |
| 500 | 0,00424 € | 2,12 € |
| 1.000 | 0,00363 € | 3,63 € |
| 2.500 | 0,00300 € | 7,50 € |
| 5.000 | 0,00263 € | 13,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00175 € | 87,50 € |
| 100.000 | 0,00160 € | 160,00 € |
| 150.000 | 0,00152 € | 228,00 € |
| 250.000 | 0,00143 € | 357,50 € |
| 350.000 | 0,00138 € | 483,00 € |
| 500.000 | 0,00134 € | 670,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

