
GRM033F51A152ZD01D | |
|---|---|
DigiKey Part Number | GRM033F51A152ZD01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033F51A152ZD01D |
Description | CAP CER 1500PF 10V Y5V 0201 |
Customer Reference | |
Detailed Description | 1500 pF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033F51A152ZD01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance -20%, +80% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |

