
GRM033D70E105ME15D | |
|---|---|
DigiKey Part Number | 490-GRM033D70E105ME15DTR-ND - Tape & Reel (TR) 490-GRM033D70E105ME15DCT-ND - Cut Tape (CT) 490-GRM033D70E105ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033D70E105ME15D |
Description | CAP CER 1UF 2.5V X7T 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 2.5V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033D70E105ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05220 € | 5,22 € |
| 500 | 0,03948 € | 19,74 € |
| 1.000 | 0,03555 € | 35,55 € |
| 2.500 | 0,03141 € | 78,53 € |
| 5.000 | 0,02892 € | 144,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02510 € | 376,50 € |
| 30.000 | 0,02364 € | 709,20 € |
| 45.000 | 0,02291 € | 1.030,95 € |
| 75.000 | 0,02210 € | 1.657,50 € |
| 105.000 | 0,02162 € | 2.270,10 € |
| 150.000 | 0,02117 € | 3.175,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

