1 µF ±20% 2.5V Ceramic Capacitor X7T 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033D70E105ME15D

DigiKey Part Number
490-GRM033D70E105ME15DTR-ND - Tape & Reel (TR)
490-GRM033D70E105ME15DCT-ND - Cut Tape (CT)
490-GRM033D70E105ME15DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033D70E105ME15D
Description
CAP CER 1UF 2.5V X7T 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 2.5V Ceramic Capacitor X7T 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033D70E105ME15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.528
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08500 €0,85 €
500,05980 €2,99 €
1000,05220 €5,22 €
5000,03948 €19,74 €
1.0000,03555 €35,55 €
2.5000,03141 €78,53 €
5.0000,02892 €144,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02510 €376,50 €
30.0000,02364 €709,20 €
45.0000,02291 €1.030,95 €
75.0000,02210 €1.657,50 €
105.0000,02162 €2.270,10 €
150.0000,02117 €3.175,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €