Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033C81A473KE05J | |
|---|---|
DigiKey Part Number | 490-GRM033C81A473KE05JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033C81A473KE05J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C81A473KE05J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033C81A473KE05D | Murata Electronics | 0 | 490-16365-1-ND | 0,09000 € | Parametric Equivalent |
| C0603X6S1A473K030BB | TDK | 21.818 | 445-13712-1-ND | 0,09000 € | Parametric Equivalent |
| GMC02X6S473K10NT | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMC02X6S473K10NTCT-ND | 0,09000 € | Parametric Equivalent |
| LMK063C6473KP-F | Taiyo Yuden | 0 | LMK063C6473KP-F-ND | 0,00799 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00407 € | 203,50 € |
| Unit Price without VAT: | 0,00407 € |
|---|---|
| Unit Price with VAT: | 0,00484 € |





