0.22 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C81A224ME01J

DigiKey Part Number
490-GRM033C81A224ME01JTR-ND - Tape & Reel (TR)
490-GRM033C81A224ME01JCT-ND - Cut Tape (CT)
490-GRM033C81A224ME01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C81A224ME01J
Description
CAP CER 0.22UF 10V X6S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C81A224ME01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033C81A224ME01DMurata Electronics489490-GRM033C81A224ME01DCT-ND0,09000 €Parametric Equivalent
GRM033C81A224ME01WMurata Electronics29.000490-GRM033C81A224ME01WCT-ND0,09000 €Parametric Equivalent
LMK063C6224MP-FTaiyo Yuden21.019587-6453-1-ND0,19000 €Parametric Equivalent
MSASL063SC6224MFNA01Taiyo Yuden15.000587-MSASL063SC6224MFNA01CT-ND0,19000 €Parametric Equivalent
In-Stock: 1.853
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
500,01700 €0,85 €
1000,01440 €1,44 €
5000,01018 €5,09 €
1.0000,00889 €8,89 €
2.5000,00755 €18,88 €
5.0000,00674 €33,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00422 €211,00 €
100.0000,00391 €391,00 €
150.0000,00376 €564,00 €
250.0000,00359 €897,50 €
350.0000,00349 €1.221,50 €
500.0000,00340 €1.700,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €