Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033C81A104KE14J | |
|---|---|
DigiKey Part Number | 490-GRM033C81A104KE14JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033C81A104KE14J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C81A104KE14J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033C81A104KE14D | Murata Electronics | 47.949 | 490-17002-1-ND | 0,08000 € | Parametric Equivalent |
| GRT033C81A104KE01D | Murata Electronics | 479.776 | 490-12232-1-ND | 0,08000 € | Parametric Equivalent |
| GRT033C81A104KE01J | Murata Electronics | 43.027 | 490-GRT033C81A104KE01JCT-ND | 0,08000 € | Parametric Equivalent |
| 0201S104K100CT | Walsin Technology Corporation | 0 | 1292-0201S104K100CTTR-ND | 0,00218 € | Parametric Equivalent |
| AC0201KRX6S6BB104 | YAGEO | 10.823 | 13-AC0201KRX6S6BB104CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00358 € | 179,00 € |
| Unit Price without VAT: | 0,00358 € |
|---|---|
| Unit Price with VAT: | 0,00426 € |







