
GRM033C80J473KE19J | |
|---|---|
DigiKey Part Number | 490-GRM033C80J473KE19JTR-ND - Tape & Reel (TR) 490-GRM033C80J473KE19JCT-ND - Cut Tape (CT) 490-GRM033C80J473KE19JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80J473KE19J |
Description | CAP CER 0.047UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80J473KE19J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01140 € | 0,57 € |
| 100 | 0,00960 € | 0,96 € |
| 500 | 0,00668 € | 3,34 € |
| 1.000 | 0,00579 € | 5,79 € |
| 2.500 | 0,00485 € | 12,12 € |
| 5.000 | 0,00429 € | 21,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00297 € | 148,50 € |
| 100.000 | 0,00273 € | 273,00 € |
| 150.000 | 0,00262 € | 393,00 € |
| 250.000 | 0,00249 € | 622,50 € |
| 350.000 | 0,00241 € | 843,50 € |
| 500.000 | 0,00234 € | 1.170,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

