
GRM033C80J153KE01D | |
|---|---|
DigiKey Part Number | 490-17008-2-ND - Tape & Reel (TR) 490-17008-1-ND - Cut Tape (CT) 490-17008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80J153KE01D |
Description | CAP CER 0.015UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80J153KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01140 € | 0,57 € |
| 100 | 0,00970 € | 0,97 € |
| 500 | 0,00674 € | 3,37 € |
| 1.000 | 0,00583 € | 5,83 € |
| 2.500 | 0,00489 € | 12,23 € |
| 5.000 | 0,00432 € | 21,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00353 € | 52,95 € |
| 30.000 | 0,00320 € | 96,00 € |
| 45.000 | 0,00303 € | 136,35 € |
| 75.000 | 0,00285 € | 213,75 € |
| 105.000 | 0,00274 € | 287,70 € |
| 150.000 | 0,00264 € | 396,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

